ABC50DEYN

PPS & BERYLLIUM COPPER;.00

This ABC50DEYN Board To Board PCB Connector features PPS & Beryllium Copper construction for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector has two rows with 100 positions, offering ample connectivity. Its cantilever contact type and gold plating guarantee high conductivity. Designed for thru-hole termination, it boasts a rugged build for durability. Operating in temperatures ranging from -65 to 150°C, it suits various environments. The connector's 2.54mm pitch and straight orientation facilitate easy installation. With a compact size of 10.95mm in height and 10.16mm in width, it's ideal for space-constrained applications. The Matte Tin termination plating enhances longevity. Perfect for hi-rel environments, this product is a dependable choice for demanding PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULABC50DEYN
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: