ABC50DKDI-S1191

Heilind Number:SULABC50DKDI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKDI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKDI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DKDI-S1191

Detailed Description

Introducing the ABC50DKDI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of female contacts, this connector ensures secure and reliable connections. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and threaded mount offer easy and secure installation. With a temperature range of -65 to 150 °C, it is suitable for harsh environments. This connector, with 100 positions and a tail length of 4.06mm, is perfect for high-density PCB applications. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ABC50DKDI-S1191 ensures reliable connectivity in even the harshest conditions.