ABC50DKUN-S1243

Heilind Number:SULABC50DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKUN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKUN-S1243

Detailed Description

The ABC50DKUN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 100 positions, allowing for versatile connectivity. Its cantilever contact type and gold plating guarantee reliable contact even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for a wide range of industries. The right-angle orientation and no mounting requirement offer flexibility in installation. With matte tin termination plating and a tail length of 6.35mm, this connector provides secure and stable connections on PCBs. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it suitable for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the ABC50DKUN-S1243 ensures high-performance connectivity.