ABC50DRAH

Heilind Number:SULABC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRAH

Detailed Description

Introducing the ABC50DRAH, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gendered female configuration and two rows for versatile applications, this connector features a clearance hole mount type and through-hole termination method, ensuring easy installation. Crafted with PPS and Beryllium Copper materials, it offers robust performance and durability. The contact material is plated with gold, guaranteeing excellent conductivity, while the full bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power requirements. With a pitch of 2.54mm and 100 positions, it provides ample connectivity options. The right-angle orientation and compact design make it ideal for space-constrained environments. Rated for an operating temperature range of -65 to 150°C, it is suitable for use in diverse conditions. The matte tin termination plating ensures corrosion resistance and longevity. Perfect for use in hi-rel applications, this connector, with the acronym ABC50DRAH, is a must-have component for demanding electronic projects.