ABC50DRES

Heilind Number:SULABC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRES

Detailed Description

Introducing the ABC50DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 100 positions, it provides ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The connector's side hole mount type and eyelet termination method offer easy installation. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ABC50DRES is a top choice for high-reliability connectivity solutions.