ABC50DRMS-S288

Heilind Number:SULABC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMS-S288

Detailed Description

Introducing the ABC50DRMSS288 Board To Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in operation. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. Its 100 positions, arranged in 2 rows, provide ample connectivity options, while the loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straddle orientation and side hole mount type make installation easy and efficient. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. Compact yet robust, the ABC50DRMSS288 is a reliable solution for your PCB connectivity needs.