ABC50DRTN

Heilind Number:SULABC50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRTN

Detailed Description

The ABC50DRTN is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 100 contact positions with a pitch of 2.54mm. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, this connector ensures reliable and durable electrical connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial environments. The straight orientation and no mounting requirement make installation easy. The full bellow contact type guarantees optimal signal transmission. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet efficient. Its matte tin termination plating enhances solderability. Trusted for its quality and performance, the ABC50DRTN is an essential component for demanding electronic systems.