ABC50DRYI

Heilind Number:SULABC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRYI

Detailed Description

Introducing the ABC50DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and voltage resistance of 700VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Each contact is made of Beryllium Copper with gold plating for optimal signal transmission. The 2.54mm pitch and straight orientation, along with 100 positions, provide ample connectivity in compact spaces. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is reliable in harsh environments. Perfect for applications where durability and performance are crucial, the ABC50DRYI is a top choice for engineers and manufacturers in need of high-reliability connectivity solutions.