ABC50DSXS

Heilind Number:SULABC50DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULABC50DSXS

Detailed Description

Introducing the ABC50DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 150°C, it offers robust performance. The 50-position connector with a pitch of 2.54mm and full bellow contact type guarantees secure connections. Its side hole mount and thru-hole termination method make installation easy, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. With a connector height of 10.95mm and a tail length of 4.06mm, it's both compact and efficient. Ideal for use in aerospace, defense, and industrial applications, the ABC50DSXS sets the standard for high-reliability connectors.