ABC50DTAZ-S664

Heilind Number:SULABC50DTAZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTAZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTAZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC50DTAZ-S664

Detailed Description

The ABC50DTAZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of contacts with a pitch of 2.54mm, allowing for efficient PCB mating. Its right-angle orientation and side-hole mount type offer flexibility in installation. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Tailored for precision and performance, the ABC50DTAZ-S664 is ideal for aerospace, military, and industrial applications.