ABC50DTBS-S189

Heilind Number:SULABC50DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTBS-S189

Detailed Description

Introducing SKU ABC50DTBS-S189, a high-performance connector meticulously engineered for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction, ensuring reliability in operation. With a current rating of 3A and a voltage capacity of 700 VAC, it delivers exceptional power transmission capabilities. Featuring two rows and a side hole mount type, it offers versatile installation options. The thru-hole termination method guarantees secure connectivity. The contact material, Beryllium Copper, with gold plating, ensures optimal conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and right-angle orientation further enhance its functionality. With 100 positions and a tail length of 4.57mm, it accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination plating with matte tin finish guarantees durability. Classified under hi-rel connectors, the ABC50DTBSS189 is a top choice for aerospace, defense, and other mission-critical applications. Elevate your connectivity solutions with this cutting-edge connector.