ABC50DTBS

Heilind Number:SULABC50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DTBS

Detailed Description

Introducing the ABC50DTBS, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and stable connections. The termination method is through-hole, guaranteeing reliability in various environments. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation further enhance connectivity options. With 100 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh conditions. Its low-profile design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The termination plating is matte tin, ensuring durability. Classified under hi-rel, it guarantees long-term performance. Trust the ABC50DTBS for seamless board-to-board and card edge connections.