ABC50DTMT-S273

Heilind Number:SULABC50DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DTMT-S273

Detailed Description

Introducing our SKU ABC50DTMT-S273, a high-performance board-to-board PCB connector designed for precision and durability. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in demanding applications. Boasting a female gender type and featuring two rows with a threaded mount and thru-hole termination method, it offers secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility. With 100 positions, a voltage rating of 700 VAC, and an operating temperature range of -65 to 150°C, this connector meets the stringent requirements of various industries. Its compact design, with a connector height of 15.49mm and width of 11.94mm, allows for efficient PCB integration. The termination plating of Matte Tin ensures long-lasting performance. Ideal for high-reliability applications, our ABC50DTMTS273 connector is a cornerstone of advanced electronic systems.