ABC55DKAS-S1243

Heilind Number:SULABC55DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKAS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DKAS-S1243

Detailed Description

Introducing the ABC55DKAS-S1243, a high-performance female connector designed for reliable board-to-board and card edge connections. This connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a contact rating of 3A at 700VAC, it guarantees safe and stable power delivery. Its cantilever contact type and gold plating offer low contact resistance and optimal conductivity. With a pitch of 2.54mm and 2 rows of 110 positions, it allows for precise and secure mating. The right-angle orientation and side-hole mount make it versatile for various PCB configurations. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 10.16mm, saves space on the PCB. Its matte tin termination plating ensures solderability. Ideal for applications requiring high reliability, the ABC55DKAS-S1243 is a key component in demanding electronic systems.