ABC55DKES-S1191

Heilind Number:SULABC55DKES-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DKES-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DKES-S1191
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC55DKES-S1191

Detailed Description

Introducing SKU ABC55DKES-S1191, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity in various operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. Its female gender, two rows, and side hole mount type make it versatile for assembly. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Each of its 110 cantilever contact positions is optimized for efficient signal transmission. Operating temperature ranging from -65 to 150°C, along with matte tin termination plating, enhances its durability and performance. With a compact design measuring 13.97mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Whether in aerospace, automotive, or industrial applications, the ABC55DKESS1191 ensures exceptional reliability and signal integrity.