ABC60DCKD

PPS & BERYLLIUM COPPER; .0

The ABC60DCKD, featuring PPS & Beryllium Copper construction for exceptional durability. With an amperage rating of 3A and voltage capability of 700VAC, this female connector ensures reliable power transmission in high-performance applications. The dual-row design with 120 positions offers ample connectivity options, while the clearance hole mount type and thru-hole termination method simplify installation. Contact materials of gold-plated Beryllium Copper guarantee optimal conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its straight orientation, loop bellow contact type, and 2.54mm pitch further enhance versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance and RoHS compliance. Perfect for board-to-board and card edge connections, the ABC60DCKD is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABC60DCKD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: