ABC60DCKN

PPS & BERYLLIUM COPPER; .0

The ABC60DCKN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Featuring PPS & Beryllium Copper construction, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it facilitates secure mating in tight spaces. The contact material is Gold-plated Beryllium Copper, ensuring optimal conductivity and durability. Its Thru Hole termination method allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The straight orientation, loop bellow contact type, and 120 positions make it versatile for various circuit configurations. With a sleek profile measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. The Matte Tin termination plating adds further protection against corrosion, making it a reliable choice for long-term use. Perfect for applications demanding high reliability and performance, the ABC60DCKN is the ideal solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABC60DCKN
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: