ABC60DRAI

Heilind Number:SULABC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRAI

Detailed Description

The ABC60DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and beryllium copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. The female connector has two rows of contacts, each with a threaded mount and through-hole termination for secure attachment to the PCB. Gold-plated beryllium copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 120 positions, it provides ample connectivity options. The right-angle orientation and compact size make it ideal for space-constrained applications. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Matte tin termination plating ensures long-term durability. Meeting stringent quality standards, it is suitable for use in aerospace, defense, and other high-reliability applications.