| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DRAS |
ABC60DRAS
| Heilind Number: | SULABC60DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 120 positions in a right-angle orientation, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and reliable connections, even in harsh environments. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for use in various industrial settings. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust the ABC60DRAS for your critical connectivity needs.

