ABC60DRES

Heilind Number:SULABC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRES

Detailed Description

The ABC60DRES Connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in high-demand environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, terminated with gold-plated eyelets, offer secure and efficient connectivity. The Full Bellow contact type and Matte Tin termination plating enhance durability and conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 10.16mm in width, it accommodates 120 positions with a pitch of 2.54mm. The straight orientation and side hole mount type facilitate easy installation on PCBs. Trust the ABC60DRES for high-reliability board-to-board and card edge connections.