ABC60DRST-S288

Heilind Number:SULABC60DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRST-S288

Detailed Description

The ABC60DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it suitable for various electronic devices. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for aerospace, military, and industrial use. Its threaded mount and straddle orientation provide secure and efficient PCB connections. Measuring .61 inches in height and 9.4mm in width, the ABC60DRST-S288 is a compact and versatile solution for your connectivity needs.