ABC60DRST

Heilind Number:SULABC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRST

Detailed Description

Introducing the ABC60DRST, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and straight orientation, it offers easy integration into circuit boards. Gold-plated contacts guarantee optimal signal transfer, while the loop bellow contact type enhances stability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. With 120 positions and threaded mount type, it provides secure and efficient connectivity. The Matte Tin termination plating further enhances its longevity. Perfect for high-reliability systems, the ABC60DRST is a top choice for board-to-board and card edge connections.