ABC60DRTI-S93

Heilind Number:SULABC60DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRTI-S93

Detailed Description

Introducing the ABC60DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its straight orientation and 120 positions make it ideal for complex circuitry. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and termination method of thru hole, it facilitates easy installation on PCBs. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Termination plating of Matte Tin ensures long-term reliability. This product belongs to the category of high-performance connectors, suitable for aerospace, defense, and industrial applications, where quality and reliability are paramount. The ABC60DRTI-S93, also known by its acronym ABC60DRTIS93, is the perfect choice for your connectivity needs.