ABC60DRTN-S734

Heilind Number:SULABC60DRTN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRTN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRTN-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC60DRTN-S734

Detailed Description

ABC60DRTN-S734 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in harsh environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The 2-row, 120-position design with a pitch of 2.54mm suits complex circuitry requirements. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. With a straight orientation and thru-hole termination, installation is convenient. The connector's robust build, meeting a temperature range of -65 to 150°C, ensures durability in extreme conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS and REACH, making it environmentally friendly. Upgrade your connectivity solutions with the ABC60DRTN-S734 for seamless performance in critical systems.