ABC61DTKD

Heilind Number:SULABC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTKD

Detailed Description

Introducing the ABC61DTKD, a cutting-edge female connector designed for high-performance applications. Featuring a contact material of Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The loop bellow contact type and straight orientation offer seamless connectivity. Boasting 122 positions and a clearance hole mount type, it is perfect for board-to-board PCB connections. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC61DTKD for your connectivity needs in aerospace, defense, and industrial applications.