ABC61DTKN-S328

Heilind Number:SULABC61DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTKN-S328

Detailed Description

Introducing the ABC61DTKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender and straight orientation, with two rows of 122 positions, make it versatile for various PCB layouts. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector ensures efficient space utilization on PCBs. Trust the ABC61DTKN-S328 for secure and efficient board-to-board connections in your projects.