ABC61DTMH

Heilind Number:SULABC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DTMH

Detailed Description

Introducing the ABC61DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most challenging environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows with 122 positions offer versatility in connectivity. Gold-plated Beryllium Copper contacts guarantee low contact resistance and durability. The contact type, Loop Bellow, enhances signal integrity. With a clearance hole mount type and through-hole termination method, installation is efficient. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The compact design, with a connector height of .61 inches and width of 9.4mm, is space-saving. Matte Tin termination plating ensures solder joint reliability. The ABC61DTMH is ideal for aerospace, defense, and industrial applications, meeting the highest standards of performance and quality.