ABC65DCKN

Heilind Number:SULABC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKN

Detailed Description

The ABC65DCKN is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability and durability. With a 3A current rating and 700VAC voltage, it offers robust power delivery. This female connector, with two rows and a pitch of 2.54mm, is ideal for board-to-board PCB connections. Its straight orientation and loop bellow contact type guarantee secure and stable connectivity. The gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 130 positions and a tail length of 4.83mm, this connector offers versatility in various electronic setups. Meet your connectivity needs with the ABC65DCKN.