ABC65DRSH

Heilind Number:SULABC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRSH

Detailed Description

Introducing the ABC65DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage resistance of 700 VAC. With a female gender and two rows of contacts, it offers versatile mounting options with a clearance hole design. The termination method of Thru Hole, contact material of Beryllium Copper with Gold plating, and loop bellow contact type guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances durability, making it ideal for industrial and electronic applications. Trust the ABC65DRSH for secure and efficient board-level connections.