ABC65DTMT

Heilind Number:SULABC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DTMT

Detailed Description

Introducing the ABC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts, each made of durable Beryllium Copper with gold plating for optimal conductivity. The threaded mount type ensures secure installation, while the thru-hole termination method offers easy PCB integration. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. Its right-angle orientation and loop bellow contact type provide efficient signal transmission in tight spaces, with a total of 130 positions available. Rated for an extensive temperature range from -65 to 150°C, and with matte tin termination plating, the ABC65DTMT guarantees reliable performance in harsh conditions. Perfect for aerospace, military, and industrial applications, this connector sets a new standard for quality and durability.