ABC70DCKD

Heilind Number:SULABC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DCKD

Detailed Description

Introducing the ABC70DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows for secure connectivity, this connector boasts a clearance hole mount type and thru-hole termination method for easy installation. Crafted from PPS and Beryllium Copper, it ensures durable and reliable performance. The gold-plated contacts offer excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures solderability. Whether for aerospace, defense, or industrial applications, the ABC70DCKD is the ideal choice for reliable and high-speed board-to-board connections.