ABC70DCKI-S288

Heilind Number:SULABC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKI-S288

Detailed Description

Introducing the ABC70DCKI-S288, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a compact design, this connector is ideal for space-constrained environments, offering 140 positions in a dual-row configuration with a pitch of 2.54mm. The gold-plated Beryllium Copper contacts ensure low contact resistance and high reliability, while the Matte Tin termination plating provides excellent solderability. Operating in a wide temperature range from -65 to 150°C, it meets the stringent requirements of various industries. The connector's threaded mount type and straddle orientation make it easy to install on PCBs, while the card extender termination method offers versatile connectivity options. Whether used in aerospace, defense, or industrial applications, the ABC70DCKI-S288 guarantees superior performance and durability.