ABC70DKDN-S1243

PPS & BERYLLIUM COPPER; .0

The ABC70DKDN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a pitch of 2.54mm, accommodating two rows of contacts for secure and reliable connectivity. Crafted from PPS and Beryllium Copper, it offers exceptional durability and is rated for a voltage of 700 VAC and an amperage of 3A. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating guarantees robust performance even in harsh environments. With a straight orientation and a low profile design, it is ideal for space-constrained setups. The ABC70DKDN-S1243 is a perfect choice for industries requiring high-reliability connectors for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKDN-S1243
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULABC70DKDN-S1243
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: