ABC70DKSI-S1191

Heilind Number:SULABC70DKSI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DKSI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DKSI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC70DKSI-S1191

Detailed Description

Introducing the ABC70DKSI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 70 positions for a total of 140 contacts. With a pitch of 2.54mm, it ensures reliable signal transmission. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its threaded mount type and through-hole termination method provide secure installation on PCBs. The connector's cantilever contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. This connector, belonging to the ABC70DKSIS1191 series, is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.