ABC70DTAT-S273

Heilind Number:SULABC70DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTAT-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC70DTAT-S273

Detailed Description

Introducing the ABC70DTAT-S273, a high-performance board-to-board PCB connector designed for critical applications. Made with precision from PPS and Beryllium Copper materials, this connector ensures reliable power and data transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 140 positions, it allows for high-density board layouts. Its loop bellow contact type and right-angle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 in (15.49mm) in height and .47 in (11.94mm) in width, it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures long-term performance. Classified under the hi-rel category, the ABC70DTAT-S273 is a dependable choice for aerospace, military, and industrial applications.