| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC70DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC70DTKH-S288 |
ABC70DTKH-S288
| Heilind Number: | SULABC70DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC70DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC70DTKH-S288 Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in all conditions. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the power needs of your systems. The female gender, along with two rows and 140 positions, offers versatile connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission while the loop bellow contact type and clearance hole mount make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Trust in the ABC70DTKHS288 for secure and efficient board-to-board connections.

