ABC70DTMH

Heilind Number:SULABC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DTMH

Detailed Description

Introducing the ABC70DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions, this connector offers precise and reliable connections. Featuring beryllium copper contacts with gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-constrained setups. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for easy integration. Whether in aerospace, industrial, or telecommunications applications, the ABC70DTMH delivers high reliability and performance.