ABE05DHFR

Heilind Number:SULABE05DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE05DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE05DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULABE05DHFR

Detailed Description

Introducing the ABE05DHFR, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity. Featuring a dual-row female configuration, it offers versatility in connectivity. The surface mount termination method and metal board lock mount type provide secure attachment to PCBs. Gold-plated contacts and a voltage rating of 225 VAC guarantee optimal signal transmission. With a pitch of 1mm and hairpin contact type, it allows for precise and efficient mating. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ABE05DHFR is a reliable choice for your electronic assemblies.