ABE06DHFD

Heilind Number:SULABE06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHFD

Detailed Description

Introducing the ABE06DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The female connector, with two rows and 12 positions, offers versatile connectivity options. Its surface mount termination method and hairpin contact type guarantee secure and efficient assembly. With a pitch of 1mm and contact plating in gold, it provides excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for both standard and harsh operating conditions. The Matte Tin termination plating enhances durability, while the compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient. Whether for industrial machinery, telecommunications, or aerospace applications, the ABE06DHFD delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.