ABE06DHFT

Heilind Number:SULABE06DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHFT

Detailed Description

The ABE06DHFT is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 1A and voltage capacity of 225VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and surface mount termination method offer secure and efficient installation. The 12-position, 2-row design with a 1mm pitch allows for versatile connectivity on PCBs. Gold-plated Beryllium Copper contacts ensure low contact resistance and optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace use. Measuring at just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The ABE06DHFT is the perfect choice for board-to-board and card edge connections where reliability is paramount.