ABE07DHAD

Heilind Number:SULABE07DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULABE07DHAD

Detailed Description

Introducing ABE07DHAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and hairpin contacts plated in gold, offers secure and efficient mating. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 14 positions and a 1mm pitch, it provides ample connectivity in compact spaces. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability. Measuring 21.84mm in height and 9.4mm in width, it offers a compact footprint. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ABE07DHAD ensures high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.