ABE07DHAS

Heilind Number:SULABE07DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULABE07DHAS

Detailed Description

Introducing the ABE07DHAS Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic assemblies. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The female connector with two rows and 14 positions, along with a 1mm pitch, offers efficient signal transmission. Its right-angle orientation and side-hole mount type facilitate easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial settings, the ABE07DHAS is a top choice for high-reliability connections.