ABE07DHBT

Heilind Number:SULABE07DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHBT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULABE07DHBT

Detailed Description

Introducing the ABE07DHBT, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 1A amperage rating and 225VAC voltage capacity make it suitable for various power and signal transmission tasks. Its 2-row, 14-position layout offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the ABE07DHBT for your board-to-board or card edge connection needs, where performance and reliability are non-negotiable.