ABE10DHAT

PPS & BERYLLIUM COPPER; .0

The ABE10DHAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability in harsh environments. With a low-profile right-angle orientation and threaded mount type, it offers secure and space-saving connectivity. Gold contact plating guarantees excellent conductivity, while a matte tin termination ensures compatibility with various circuit boards. With 20 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, the ABE10DHAT is the ideal choice for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHAT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.039 in, 1 mm
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABE10DHAT
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: