ABE10DHBS

Heilind Number:SULABE10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHBS

Detailed Description

Introducing the ABE10DHBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a 1A amperage rating and capable of handling up to 225VAC, it guarantees reliable power transmission. With a female gender, two rows, and side hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with gold plating ensures optimal signal transfer. Its hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Boasting 20 positions and a .039-inch pitch, it enables intricate connections. The connector's operating temperature range of -65 to 150°C and matte tin termination plating ensure performance in harsh environments. Measuring .86 inches in height and 9.4mm in width, it's compact yet efficient. Perfect for demanding industries like aerospace and telecommunications, the ABE10DHBS guarantees unparalleled connectivity. Elevate your electronic designs with this cutting-edge connector.