ABE10DHFR

Heilind Number:SULABE10DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHFR

Detailed Description

Introducing the ABE10DHFR, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. Featuring a 1A amperage rating and 225VAC voltage capacity, it offers efficient power transmission. The female connector, with two rows and a surface mount termination method, guarantees a secure and stable connection. Its Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. With a pitch of 1mm and hairpin contact type, it provides precise and efficient signal transmission. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various industries. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections, the ABE10DHFR is the ideal solution for your PCB connectivity needs.