ABE12DHBR

Heilind Number:SULABE12DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULABE12DHBR

Detailed Description

ABE12DHBR offers high-performance connectivity for your electronics. With PPS & Beryllium Copper construction, this female connector boasts a 2-row design suitable for demanding applications. Its Metal Board Lock mount type ensures secure installation, while Thru Hole termination method guarantees reliable connections. The contact material of Beryllium Copper with Gold plating provides excellent conductivity, suitable for high-speed data transmission. Featuring a pitch of 1mm and a voltage rating of 225 VAC, this connector is ideal for power and signal transmission. The Hairpin contact type, Right Angle orientation, and 24 positions make it versatile for various PCB setups. With a wide operating temperature range of -65 to 150 °C, it's reliable even in harsh environments. The compact design, with a height of .86 inches and width of 9.4mm, saves space on your PCB. Matte Tin termination plating ensures durability. Whether for industrial, aerospace, or telecommunications applications, the ABE12DHBR connector delivers top-notch performance.