ABE13DHAD

Heilind Number:SULABE13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULABE13DHAD

Detailed Description

Introducing the ABE13DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The 1A current rating and 225VAC voltage rating make it suitable for various power and signal transmission requirements. The hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 26 positions and a pitch of 1mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and automotive applications. Its matte tin termination plating ensures durability. With a connector height of 21.84mm and width of 9.4mm, it offers versatility in design integration. Trust the ABE13DHAD for robust and high-reliability board-to-board connections.