ABE15DHFR

Heilind Number:SULABE15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHFR

Detailed Description

Introducing the ABE15DHFR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and two rows of 30 female contacts, this connector offers reliable and efficient power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. The contact material is gold plated, guaranteeing optimal signal integrity. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The surface mount termination method and metal board lock mount type provide secure and stable installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The ABE15DHFR is the perfect choice for industries requiring high-reliability connectors for mission-critical systems.