ABE15DHHT

Heilind Number:SULABE15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHHT

Detailed Description

The ABE15DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount type provide secure and stable connections. With a pitch of 1mm and 30 positions across 2 rows, it allows for efficient signal transmission. Operating at a voltage of 225VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, automotive, or telecommunications, the ABE15DHHT guarantees high reliability and performance.